Samtec HSEC8 Series Vertical Edge Connector Female, Surface, 10-Contacts, 800 μm Pitch, 1 Row, Solder
- RS Stock No.:
- 197-6743
- Mfr. Part No.:
- HSEC8-110-01-S-DV-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 28 more to save $3.64
View bulk pricing optionsSubtotal (1 unit)*
$5.48
(exc. GST)
$6.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 27 | $5.48 | - |
| 28 - 55 | $5.35 | $3.64 |
| 56 + | $5.28 | $11.20 |
*price indicative
- RS Stock No.:
- 197-6743
- Mfr. Part No.:
- HSEC8-110-01-S-DV-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.8A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | HSEC8 | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.8A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series HSEC8 | ||
Card Type Dual Edge | ||
The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.
Single-ended and differential pairs
Current rating 2.6A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Related links
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-PE Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 200-Contacts 2 Row, Solder
