Samtec HSEC8 Series Right Angle Edge Connector Female, Surface, 620-Contacts, 800 μm Pitch, 1 Row, Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-6755
Mfr. Part No.:
HSEC8-160-01-L-RA-BL
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Current

2.6A

Number of Contacts

620

Number of Rows

1

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Voltage

240V

Maximum Operating Temperature

125°C

Contact Gender

Female

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8

Card Type

PCIe

The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.

Single-ended and differential pairs

Current rating 2.6A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy