Samtec HSEC8 Series Right Angle Edge Connector Female, Surface, 20-Contacts, 800 μm Pitch, 1 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.79

(exc. GST)

$12.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$11.79
13 - 24$11.49
25 +$11.30

*price indicative

RS Stock No.:
197-6745
Mfr. Part No.:
HSEC8-120-01-S-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Right Angle

Number of Contacts

20

Current

2.6A

Number of Rows

1

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Card Thickness

1.6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Voltage

240V

Maximum Operating Temperature

125°C

Contact Gender

Female

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8

Card Type

PCIe

The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.

Single-ended and differential pairs

Current rating 2.6A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy