Samtec HSEC8-RA Series Right Angle Edge Connector Female, Surface, 100-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1389
- Mfr. Part No.:
- HSEC8-150-01-L-RA-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$2,821.50
(exc. GST)
$3,103.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $11.286 | $2,821.50 | - |
| 1250 + | $10.157 | $2,539.25 | 10% |
*price indicative
- RS Stock No.:
- 227-1389
- Mfr. Part No.:
- HSEC8-150-01-L-RA-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 2.6A | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | HSEC8-RA | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 2.6A | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 240V | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series HSEC8-RA | ||
The Samtec HSEC8 series has 50 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Right angle row
Tape and reel packaging
Related links
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec HSEC8 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-150-01-L-DV-A-K-TR Series Vertical Edge Connector Female 100-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
