Samtec PCIe Series Straight Edge Connector Female, Edge, 98-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 158-5610
- Mfr. Part No.:
- PCIE-098-02-F-D-EMS2
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save $47.35
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$94.81
(exc. GST)
$104.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | $9.481 | $94.81 | - |
| 50 + | $8.534 | $85.34 | $47.35 |
*price indicative
- RS Stock No.:
- 158-5610
- Mfr. Part No.:
- PCIE-098-02-F-D-EMS2
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 98 | |
| Current | 2.2A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Edge | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 215V | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | PCIe | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 98 | ||
Current 2.2A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Edge | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 215V | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series PCIe | ||
Card Type PCI | ||
1.00 mm PCI Express® Edge Card Connector
1.00 mm (.0394") pitch
Supports one, four, eight and sixteen PCI Express® links
Accepts .062" (1.60 mm) card
Vertical, right-angle or edge mount
PCI Express® jumpers also available (PCIEC Series)
- RS Stock No. 7677039
- Mfr. Part No. PCIE-064-02-F-D-EMS2
Each
$8.15
- RS Stock No. 7677042
- Mfr. Part No. PCIE-098-02-F-D-TH
Each
$5.76
- RS Stock No. 7677039P
- Mfr. Part No. PCIE-064-02-F-D-EMS2
Each (Supplied in a Tube)
$8.15
- RS Stock No. 7677023
- Mfr. Part No. PCIE-036-02-F-D-EMS2
Each
$7.52
Related links
- Samtec PCIe Series Straight Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 64-Contacts 2 Row, Solder









