TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 164-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 785-498
- Mfr. Part No.:
- 1-1871058-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-498
- Mfr. Part No.:
- 1-1871058-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Keying Way | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 50V ac | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Thermoplastic | |
| Series | 10018783-10101TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Keying Way Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Voltage 50V ac | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Thermoplastic | ||
Series 10018783-10101TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a reliable solution for board-to-board connections, offering 164 positions with a 1 mm centreline. This vertical connector ensures secure integration in PCI and PCI Express configurations.
Constructed with high temperature thermoplastic housing for durability
Operating temperature range of -40 to 85 °C ensures adaptability in various environments
Termination method to PCB uses through hole - press-fit for secure connections
Available packaging makes organisation and handling simpler
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1
