TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 98-Contacts, 1 mm Pitch, 2 Row,

Subtotal (1 tray of 25 units)*

$422.19

(exc. GST)

$464.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$422.19$16.888

*price indicative

RS Stock No.:
786-277
Mfr. Part No.:
1-2372484-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Current

1.1A

Number of Contacts

98

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Keying Way

Yes

Card Thickness

1.57mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Voltage

50V ac

Housing Material

Polyamide

Standards/Approvals

UL 94V-0

Series

10018783-10101TLF

Card Type

PCI EXPRESS CARD

COO (Country of Origin):
CN
The TE Connectivity Connector is a Board-to-Board solution designed for High performance applications. It features 98 positions with a 1 mm centreline, offering reliable connectivity in various electronic systems.

98 positions enable extensive signal and power transmission

Straddle mount design facilitates easy PCB integration

Operating temperature range of -40 to 85 °C suits diverse environments

Contact current rating of 1.1 A ensures robust performance

Low halogen construction supports compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy