Samtec PCIe Series Straight Edge Connector Female, Through Hole, 98-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$5.86

(exc. GST)

$6.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$5.86-
20 - 74$5.68$3.60
75 - 299$5.50$27.00
300 - 599$5.40$138.00
600 +$5.30$336.00

*price indicative

Packaging Options:
RS Stock No.:
767-7042
Mfr. Part No.:
PCIE-098-02-F-D-TH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

98

Current

2.5A

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

215V ac

Housing Material

Nylon

Standards/Approvals

No

Series

PCIe

Card Type

PCIe

Samtec Edge Connector, 2.5A Current Rating, 7.5mm Width - PCIE Series - PCIE-098-02-F-D-TH


Broaden the scope of your PCB with this edge connector from Samtec. It mates with the rim of your circuit board, creating a connection point for expansion cards. The two-row module supports eight PCI Express links, so you can simplify your assembly. Thanks to a pitch of 1mm and compact overall dimensions of just 56 (L) x 7.5 (W) x 11mm (D), this component is a sure fit for crowded setups. This module's gold-over-nickel-plated phosphor bronze contacts are highly conductive and resistant to corrosion for speedy signal transmission.

Features & Benefits


• Nylon housing provides effective insulation to prevent electric shock

• Performs reliably in harsh environments, thanks to a wide operating temperature range between -55°C and +125°C

• Polarised to prevent incorrect mating and damage

Applications


• Computers

• Industrial control panels

• Robotics

• Gaming consoles

• Telecommunications installations

How do I install this edge connector?


Its through-hole mounting style means installation is a walk in the park. Just punch the pins through the selected holes on your PCB and solder them in place to securely attach the unit. It also has alignment pins that help you position the component accurately.

Each (Supplied in a Tube)
$5.86
Each
$4.30
Each (Supplied in a Tube)
$2.47
Each (Supplied in a Tube)
$4.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy