3M E.A.R Ultra-Fit Series Blue Reusable Ear Plugs, 25 dB Rated Metal Detectable 200
- RS Stock No.:
- 790-3004
- Mfr. Part No.:
- 340-4007
- Brand:
- 3M E.A.R
Get a bulk buy discount
Add 20 more to save $43.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
$307.08
(exc. GST)
$337.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $307.08 | $3.071 | - |
| 20 - 39 | $304.93 | $3.049 | $43.00 |
| 40 + | $301.87 | $3.019 | $208.40 |
*price indicative
- RS Stock No.:
- 790-3004
- Mfr. Part No.:
- 340-4007
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Product Type | Ear Plugs | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Reusable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 25dB | |
| Standards/Approvals | RoHS | |
| Series | Ultra-Fit | |
| Material | Elastomer | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Product Type Ear Plugs | ||
Number of Pairs 200 | ||
Reusable/Disposable Reusable | ||
Sub Type Corded | ||
Single Number Rating SNR 25dB | ||
Standards/Approvals RoHS | ||
Series Ultra-Fit | ||
Material Elastomer | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Ultrafit Series Ear Plugs, 25 dB Single Number Rating, Reusable - 340-4007
This reusable ear protection product features E-A-R UltraFit earplugs, designed for comfort across various ear sizes. The corded style means easy access and convenient storage, making them Ideal for repeated use in demanding environments. With a Single Number Rating (SNR) of 25 dB, these blue earplugs meet CSA Class AL standards and are metal Detectable for added safety.
Features & Benefits
• Corded design ensures easy accessibility and hands-free use
• Metal Detectable feature enhances safety in industrial settings
• Premoulded triple-flange design provides a secure fit for comfort
• Washable and reusable material reduces waste and lowers costs
• Noise reduction rating of 25 dB effectively protects hearing
• Supplied in a polythene bag for easy storage and reuse
• Metal Detectable feature enhances safety in industrial settings
• Premoulded triple-flange design provides a secure fit for comfort
• Washable and reusable material reduces waste and lowers costs
• Noise reduction rating of 25 dB effectively protects hearing
• Supplied in a polythene bag for easy storage and reuse
Applications
• Used in automation and electronics industries for noise protection
• Employed during mechanical work where hearing safety is critical
• Ideal for environments where metal detection is necessary
• Suitable for repeated use in high-noise work settings
• Employed during mechanical work where hearing safety is critical
• Ideal for environments where metal detection is necessary
• Suitable for repeated use in high-noise work settings
How do the earplugs address hygiene concerns for users?
The earplugs are MADE from a soft polymer, which is washable and reusable. This feature ensures that they can be cleaned thoroughly, maintaining hygiene standards even in dirty environments.
What makes the earplugs suitable for different ear sizes?
The premoulded, triple-flange design allows the earplugs to fit comfortably in a wide range of ear sizes without the need to roll them before insertion, ensuring a more consistent and clean fit.
In what types of environments are the metal Detectable features beneficial?
The metal Detectable ball bearing allows users to quickly identify the earplugs using detection systems in environments like food processing or other sectors where foreign objects must be monitored to ensure safety.
Can these earplugs be used with other safety gear?
Yes, the corded design prevents loss, allowing the earplugs to be used effectively alongside other personal protective equipment without the risk of losing them in busy workplaces.
Note
Not suitable for low frequency noise
Approvals
Complies with AS/NZS 1270:2002
Related links
- 3M E.A.R Ultra-Fit Series Yellow Reusable Ear Plugs, 25 dB Rated 400
- 3M E.A.R Tracer Series Blue Reusable Ear Plugs, 29 dB Rated Metal Detectable 50
- 3M E.A.R E.A.R Soft Series Yellow Disposable Ear Plugs, 36 dB Rated Metal Detectable 2000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 32 dB Rated Metal Detectable 2000
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200
- Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated Metal Detectable 10
- Honeywell Safety Smartfit Detectable Series Blue Reusable Ear Plugs, 30 dB Rated Metal Detectable 50
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
