3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
- RS Stock No.:
- 562-261
- Mfr. Part No.:
- FP-01-000
- Brand:
- 3M E.A.R
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.25
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship
- Plus 2,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $1.05 | $5.25 |
| 100 - 195 | $1.042 | $5.21 |
| 200 + | $1.036 | $5.18 |
*price indicative
- RS Stock No.:
- 562-261
- Mfr. Part No.:
- FP-01-000
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Product Type | Ear Plugs | |
| Number of Pairs | 5 | |
| Reusable/Disposable | Disposable | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 31dB | |
| Standards/Approvals | CE | |
| Series | Classic | |
| Material | Polyvinyl Chloride | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Product Type Ear Plugs | ||
Number of Pairs 5 | ||
Reusable/Disposable Disposable | ||
Sub Type Uncorded | ||
Single Number Rating SNR 31dB | ||
Standards/Approvals CE | ||
Series Classic | ||
Material Polyvinyl Chloride | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
3M Earplugs, Sweat-Resistant, Textured - Classic Series - FP-01-000
Want to protect your hearing from damage caused by loud industrial sounds? Make sure you have these earplugs from 3M in your PPE kit. As they're made from thermally-activated foam, your body heat keeps them soft and supple for a comfortable in-ear experience. The bright yellow colour means the plugs are easy to spot in any setting, so there's less chance of misplacing them on shift.
Features & Benefits
• SNR of 28dB blocks out harmful noise levels
• Passes CE standard for hearing protection
• One size fits all ear sizes as they mould to shape
• Resealable pillow pack protects them from contamination and boosts their service life
Applications
• Factory floors
• Paper and pulp mills
• Manufacturing units
Are these earplugs corded?
No, they're uncorded to minimise waste and make them easily disposable.
3M E-A-R Classic Ear Plugs
From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features and Benefits
• Comfortable fit
• Bright colour
• Economic and effective
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
Standards
EN352-2
- RS Stock No. 1370040
- Mfr. Part No. PB-01-000
1 Box of 200
$99.90
- RS Stock No. 0428571
- Mfr. Part No. PP-01-002
1 Box of 250
$119.26
- RS Stock No. 3851283
- Mfr. Part No. PD-01-001
1 Box of 500
$235.47
- RS Stock No. 7743956
- Mfr. Part No. 310-4003
1 Box of 200
$88.04
Related links
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- 3M E.A.R Classic Series Blue 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 2000












