3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500

Subtotal (1 box of 500 units)*

$200.85

(exc. GST)

$220.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$200.85$0.402

*price indicative

RS Stock No.:
137-0042
Mfr. Part No.:
PD-01-009
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Number of Pairs

500

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Uncorded

Single Number Rating SNR

31dB

Standards/Approvals

CE, EN 352-2

Series

Classic

Material

Polyvinyl Chloride

Colour

Yellow

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Ear Plugs, One Size, Roll-Down Insertion Style - Classic Series - PD-01-009


Need a product that looks after your hearing and is simple to use? Choose these ear plugs from 3M. They're a fast and easy way to get instant protection from harmful sound levels in your workplace. As they're made from a soft PVC material, they're both comfortable to wear and resist damage from chemicals or grime. The cylindrical design slots neatly into your ear canal to create an effective seal.

Features & Benefits


• 500 pairs per pack to keep you stocked up

• SNR of 28dB lowers loud ambient noise to safer levels

• Moisture-resistant, preventing unwanted swelling in damp environments

• Bright yellow colour means they're a cinch to spot

Applications


• Metalworking facilities

• Chemical processing

• Construction industry

Do these plugs meet recognised safety standards?


Yes. These ear plugs are CE-marked, meaning they meet the health and safety standards set out by the EU.

3M E-A-R Classic Ear Plugs


From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits


• Comfortable fit

• Bright colour

• Economic and effective

Applications


Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive

• Metal

• Aircraft

• Woodworking

• Printing

• Construction

• Textile

• Manufacturing

• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.

1 Box of 500
$235.47
Each (In a Pack of 5)
$1.05
1 Box of 200
$88.04
1 Box of 200
$99.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy