uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- RS Stock No.:
- 271-0379
- Mfr. Part No.:
- 2124002
- Brand:
- uvex
This image is representative of the product range
Subtotal (1 pack of 250 pairs)*
$156.25
(exc. GST)
$172.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $0.625 | $156.25 |
*price indicative
- RS Stock No.:
- 271-0379
- Mfr. Part No.:
- 2124002
- Brand:
- uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | EN 352-2 | |
| Series | xact-fit | |
| Material | Thermoplastic Elastomer | |
| Colour | Lime | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals EN 352-2 | ||
Series xact-fit | ||
Material Thermoplastic Elastomer | ||
Colour Lime | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- uvex uvex xact-fit Series Lime Disposable Ear Plugs 250
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 400
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex Uvex k-series Series Lime Disposable Ear Plugs, 37 dB Rated 15
- uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 500
- uvex XF-UC Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- uvex XF-CD Series Yellow Disposable Ear Plugs, 26 dB Rated 100
