Maxisafe Disposable Ear Plugs, 26 dB Rated 5

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$14.94

(exc. GST)

$16.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$14.94$2.988

*price indicative

RS Stock No.:
241-5471
Mfr. Part No.:
HEU669
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Reusable/Disposable

Disposable

Number of Pairs

5

Product Type

Ear Plugs

Single Number Rating SNR

26dB

Standards/Approvals

No

Material

Soft Polyurethane

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy