CHIPQUIK 800 mm Lead Free No Clean De-Soldering Braid
- RS Stock No.:
- 146-6648
- Mfr. Part No.:
- SMD1NL
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 kit)*
$31.97
(exc. GST)
$35.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 24 | $31.97 | - |
| 25 - 49 | $31.02 | 2% |
| 50 + | $30.36 | 5% |
*price indicative
- RS Stock No.:
- 146-6648
- Mfr. Part No.:
- SMD1NL
- Brand:
- CHIPQUIK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | De-Soldering Braid | |
| Length | 800mm | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | RoHS, J-STD-006C | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type De-Soldering Braid | ||
Length 800mm | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals RoHS, J-STD-006C | ||
- COO (Country of Origin):
- US
SMD Removal Kit (Same as the SMD1 but with Lead-Free Chip Quik Alloy).
Easily remove SMD parts with Chip Quik® removal alloy
Reduce heat and reduce damage to circuit boards and SMD parts during removal
Comes with SMD291 flux
RoHS II and Lead Free Compliant
Related links
- CHIPQUIK 0.8 m No Clean De-Soldering Braid
- CHIPQUIK 1.4 m Lead Free No Clean De-Soldering Braid, Width 8 mm
- CHIPQUIK 4.9 m Lead Free No Clean De-Soldering Braid, Width 30 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8 mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2 mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.5 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2 mm
