CHIPQUIK 800 mm No Clean De-Soldering Braid
- RS Stock No.:
- 146-6645
- Mfr. Part No.:
- SMD1
- Brand:
- CHIPQUIK
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$27.54
(exc. GST)
$30.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | $27.54 |
| 10 - 19 | $26.18 |
| 20 - 49 | $24.87 |
| 50 - 249 | $23.61 |
| 250 + | $22.41 |
*price indicative
- RS Stock No.:
- 146-6645
- Mfr. Part No.:
- SMD1
- Brand:
- CHIPQUIK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | De-Soldering Braid | |
| Length | 800mm | |
| No Clean | Yes | |
| Standards/Approvals | J-STD-006C | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type De-Soldering Braid | ||
Length 800mm | ||
No Clean Yes | ||
Standards/Approvals J-STD-006C | ||
Non Compliant
- COO (Country of Origin):
- US
SMD Removal Kit (Chip Quik Alloy for SMD Removal 2.5ft, flux, alcohol pads) Leaded.
Easily remove SMD parts with Chip Quik® removal alloy
Reduce heat and reduce damage to circuit boards and SMD parts during removal
Comes with SMD291 flux
Related links
- CHIPQUIK 0.8 m Lead Free No Clean De-Soldering Braid
- CHIPQUIK 1.4 m No Clean De-Soldering Braid, Width 8 mm
- CHIPQUIK 4.9 m No Clean De-Soldering Braid, Width 30 mm
- Multicore 30 m No Clean De-Soldering Braid, Width 0.8 mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 0.8 mm
- CHIPQUIK 1.4 m Lead Free No Clean De-Soldering Braid, Width 8 mm
- CHIPQUIK 4.9 m Lead Free No Clean De-Soldering Braid, Width 30 mm
- Multicore 30 m No Clean De-Soldering Braid, Width 1.9 mm
