Moldex 7869 Series Blue Reusable Corded Ear Plugs, 32dB Rated, Metal Detectable, 500Pair Pairs
- RS Stock No.:
- 634-810
- Mfr. Part No.:
- 786901
- Brand:
- Moldex
Subtotal (1 box of 500 units)*
$0.69
(exc. GST)
$0.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $0.69 | $0.001 |
*price indicative
- RS Stock No.:
- 634-810
- Mfr. Part No.:
- 786901
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 500Pair | |
| Single Number Rating SNR | 32dB | |
| Series | 7869 | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 500Pair | ||
Single Number Rating SNR 32dB | ||
Series 7869 | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Spark Plugs Detect earplugs have been specially developed for use in the food industry. The plugs and cord are metal detectable and are colored blue for high visibility. Thanks to their specially developed foam formula, Spark Plugs Detect earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Metal detectable, for the food industry
Available in dispenser and with neck cord
Related links
- Moldex 7859 Series Blue Reusable Corded Ear Plugs Metal Detectable, 500Pair Pairs
- Moldex Spark Plugs® Detect Cord Series Blue Disposable Corded Ear Plugs Metal Detectable, 2 Pairs
- Moldex Rockets® Full Detect Series Blue Reusable Corded Ear Plugs Metal Detectable, 1 Pairs
- Honeywell Safety Blue Reusable Corded Ear Plugs Metal Detectable, 50 Pairs
- RS PRO Blue Reusable Corded Ear Plugs Metal Detectable, 100 Pairs
- 3M E.A.R Ultrafit Series Blue Reusable Corded Ear Plugs Metal Detectable, 200 Pairs
- 3M E.A.R Tracer Series Blue Reusable Corded Ear Plugs Metal Detectable, 50 Pairs
- Portwest EP Series Orange Reusable Corded Ear Plugs 50 Pairs
