Moldex Spark Plugs PlugStation 250 Series Multicolour Reusable Ear Plugs, 35 dB Rated 250
- RS Stock No.:
- 280-6404
- Mfr. Part No.:
- 782501
- Brand:
- Moldex
Subtotal (1 box of 250 units)*
$151.20
(exc. GST)
$166.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $151.20 | $0.605 |
*price indicative
- RS Stock No.:
- 280-6404
- Mfr. Part No.:
- 782501
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Reusable | |
| Number of Pairs | 250 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Spark Plugs PlugStation 250 | |
| Material | Polyurethane Foam | |
| Colour | Multicolour | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Ear Plugs | ||
Reusable/Disposable Reusable | ||
Number of Pairs 250 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series Spark Plugs PlugStation 250 | ||
Material Polyurethane Foam | ||
Colour Multicolour | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex earplug features a special foam formula, a soft, comfortable material that becomes firm when rolled, and comes in two sizes, with a tapered design and attractive colors.
100 percent PVC free
CE marked
- RS Stock No. 2806402
- Mfr. Part No. 762501
1 Box of 250
$117.83
- RS Stock No. 0143243
- Mfr. Part No. 780101
1 Pack of 200 Pair(s)
$214.08
- RS Stock No. 2806405
- Mfr. Part No. 785001
1 Box of 500
$251.47
- RS Stock No. 0832569
- Mfr. Part No. 766001
1 Box of 500 Pair(s)
$220.10
Related links
- Moldex Spark Plugs PlugStation Antimicrobial 500 Series Multicolour Reusable Ear Plugs, 35 dB Rated 500
- Moldex Spark Plugs PlugStation 500 Series Multicolour Reusable Ear Plugs, 35 dB Rated 500
- Moldex Spark Plugs Cord Series Multicolour Disposable Ear Plugs, 35 dB Rated 2
- Moldex Spark Plugs PocketPak Series Multicolour Disposable Ear Plugs, 35 dB Rated 2
- Moldex Spark Plugs Refill Pack Series Multicolour Disposable Ear Plugs, 35 dB Rated 500
- Moldex MelLows PlugStation 250 Series Orange 21 dB Rated 250
- Moldex 7725 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 250
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200











