3M E-A-R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 50
- RS Stock No.:
- 649-997
- Mfr. Part No.:
- 7000089404
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-997
- Mfr. Part No.:
- 7000089404
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 50 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 23dB | |
| Standards/Approvals | No | |
| Series | E-A-R Classic | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 50 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 23dB | ||
Standards/Approvals No | ||
Series E-A-R Classic | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Bulk pack box of 50 pairs of spare pods for Model 200 ear caps. A semi-aural hearing protector for workers exposed to high noise levels. They are also useful as disposable protectors for visitors.
Also available in packs of 10 pairs
Related links
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 2000
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 2000
- Coverguard 30213 Series Yellow Reusable Ear Plugs, 30 dB Rated 50
- 3M E.A.R Ultrafit X Series Blue 33 dB Rated 50
- Honeywell Safety Yellow 28 dB Rated 50
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs 1000
- 3M E-A-R UltraFit Series Blue 29 dB Rated