Siemens Galvanised, Steel Protective Cover, 240 mm Length
- RS Stock No.:
- 636-396
- Mfr. Part No.:
- ALT-AB200 / BPZ:ALT-AB200
- Brand:
- Siemens
Subtotal (1 unit)*
$27.77
(exc. GST)
$30.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.77 |
*price indicative
- RS Stock No.:
- 636-396
- Mfr. Part No.:
- ALT-AB200 / BPZ:ALT-AB200
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Cover | |
| Material | Galvanised, Steel | |
| Length | 240mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Cover | ||
Material Galvanised, Steel | ||
Length 240mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Siemens Perforated Protection Pocket designed to shield temperature sensors or probes in HVAC and industrial systems. With its perforated length, it allows for efficient thermal exchange while protecting sensitive elements from mechanical damage or contamination. This protection pocket is ideal for applications requiring both durability and responsiveness.
Galvanized steel material
Use for air duct mounting
RoHS compliant
Related links
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 400 mm x
- OPTIBELT 240 3MHP 9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 240 3M 9 Timing Belt 80 Teeth 9 mm Width
- SKF 240 mm Length Coupler, Alloy Steel
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDC
