Molex Picoflex Series, Ribbon Ribbon Cable, 240 mm Length, 10, Picoflex IDC to Picoflex IDC

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.08

(exc. GST)

$14.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.616$13.08-
15 +$2.548$12.742%

*price indicative

RS Stock No.:
210-8711
Mfr. Part No.:
92315-1024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Picoflex IDC

Product Type

Ribbon Cable

Cable Type

Ribbon

Connector Type B

Picoflex IDC

Connector Gender A

Female

Number of Contacts A

10

Contact Gender A

Female

Connector Gender B

Female

Number of Contacts B

10

Contact Gender B

Female

Jacket Material

Polyester

Series

Picoflex

Cable Length

240mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.

Dual-beam contacts

Pre-terminated cable assemblies available

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy