Soler&Palau Aluminium Ducting, 200 mm Diameter, 3 m Length
- RS Stock No.:
- 315-495
- Mfr. Part No.:
- 820737 - GA 200
- Brand:
- Soler&Palau
Subtotal (1 unit)*
$117.83
(exc. GST)
$129.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.83 |
*price indicative
- RS Stock No.:
- 315-495
- Mfr. Part No.:
- 820737 - GA 200
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Ducting | |
| Diameter | 200mm | |
| Length | 3m | |
| Duct Material | Aluminium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Ducting | ||
Diameter 200mm | ||
Length 3m | ||
Duct Material Aluminium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 250°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Semi-Rigid Aluminium Ducts are versatile and durable ventilation solutions designed for various applications, including heating and cooling systems, medium-pressure VMC system connections, and kitchen hood exhausts. It is built with robust materials, they offer excellent resistance to wear, grease and high temperatures ensuring long-lasting performance.
Wear and grease resistant
MO fire resistant ranking
Spirally stapled aluminium strapping
Related links
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting, 200 mm Diameter
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 10 m Length
