Soler&Palau Aluminium Ducting, 200 mm Diameter, 10 m Length
- RS Stock No.:
- 315-597
- Mfr. Part No.:
- 820600 - GSI 200/10M
- Brand:
- Soler&Palau
Subtotal (1 unit)*
$1,199.46
(exc. GST)
$1,319.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,199.46 |
*price indicative
- RS Stock No.:
- 315-597
- Mfr. Part No.:
- 820600 - GSI 200/10M
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Ducting | |
| Diameter | 200mm | |
| Length | 10m | |
| Reinforced | Yes | |
| Duct Material | Aluminium | |
| Standards/Approvals | M0/M1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Ducting | ||
Diameter 200mm | ||
Length 10m | ||
Reinforced Yes | ||
Duct Material Aluminium | ||
Standards/Approvals M0/M1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 250°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The UNELVENT Thermal Insulated Sheath is a flexible aluminium sheath designed for efficient air management in ventilation, cooling and exhaust applications. It is particularly suitable for medium-pressure air conditioning systems, offering excellent thermal insulation and durability. Constructed with multiple layers of aluminium and polyester.
Water and chemical resistance
Anti static and dust proof
Wear and condensation resistant
Related links
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting, 200 mm Diameter
