RS PRO Duct Tape, 50 m x 50mm, Black, Black Finish

Subtotal (1 unit)*

$23.40

(exc. GST)

$25.74

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 83 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.40

*price indicative

RS Stock No.:
315-710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tape Type

Adhesive Tape

Colour

Black

Product Type

Duct Tape

Width

50mm

Length

50m

Backing Material

Polyethylene Film

Thickness

100μm

Adhesion Strength

6N/cm

Elongation at Break

6%

Tensile Strength

70N/25 mm

Finish

Black

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
PL

RS PRO Duct Tape, High Strength Adhesive


RS PRO Duct Tape is a versatile adhesive solution designed for both household and professional applications. Known for its high strength, this single-sided tape is ideal for a variety of repair and sealing tasks, providing reliable performance in demanding environments.

Features and Benefits


High strength adhesive: Ensures secure bonding for various surfaces

Durable mesh and PE film backing: Offers enhanced durability and resistance to wear

Wide temperature range: Suitable for use from -5 °C to 60 °C

Applications


Sealing and repairing pipes, roofs, gutters, ventilation systems

Temporary fixes on tarpaulins and other surfaces requiring a strong adhesive bond

Additional Information


Tape dimensions: 50 mm width and 50 m length, providing ample material for extensive use

Tensile strength: Greater than 70 N/25 mm, ensuring robust performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy