3M 1900 Duct Tape, 50 m x 50mm, Black

Subtotal (1 box of 24 units)*

$360.70

(exc. GST)

$396.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$360.70$15.029

*price indicative

RS Stock No.:
286-0643
Distrelec Article No.:
304-31-163
Mfr. Part No.:
7000071798
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Product Type

Duct Tape

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

Polyethylene Cloth

Thickness

170μm

Adhesive Material

Synthetic Rubber

Elongation at Break

15%

Tensile Strength

19lb

Maximum Operating Temperature

93°C

Standards/Approvals

No

Model Number

1900

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Duct Tape, 50mm Width, 50m Length - 7000071798


This duct tape provides a robust, general-purpose joining and sealing solution for industrial settings where strength and environmental resistance are required. It is intended for tasks such as component bundling, temporary repairs and surface protection in automation, electronics, electrical and mechanical workspaces.

Features & Benefits


• Cloth backing offers enhanced tear resistance and handling
• Synthetic rubber adhesive ensures immediate tack to surfaces
• Tensile capacity rated at 19 lb supports load-bearing joins
• Operates at temperatures up to +93°C for heat-exposed tasks
• Elongation at break of 15% allows limited flexibility under stress
• Thickness of 0.147 mm delivers a Durable layer without bulk

**Applications**


• Suitable for securing cable looms in electrical installations
• Ideal for temporary sealing of ductwork in mechanical maintenance
• Used for protective wrap during component assembly in electronics
• Can be used for quick fixes on automation housings and panels
• Used for waterproofing minor outdoor joins during site work

How does the backing material affect tear behaviour?


The cloth-backed construction distributes stress across the tape and resists Rapid propagation of tears, improving survivability during handling and removal.

What performance can be expected when exposed to elevated temperatures?


The adhesive and backing tolerate continuous use at temperatures up to +93°C without immediate loss of adhesion or structural integrity.

How does the tape perform on curved or uneven surfaces?


With 15% elongation, it conforms moderately to contours while maintaining a stable bond, making it suitable for wraps around cables and irregular shapes.

Is the adhesive suitable for immediate bonding tasks?


The synthetic rubber adhesive provides strong initial tack for prompt adhesion to a variety of substrates commonly encountered in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy