RS PRO Test Lead 10A, 1kV, Red, Black, 1.1 m Lead Length
- RS Stock No.:
- 441-216
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$16.86
(exc. GST)
$18.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.86 | - |
| 10 - 24 | $15.51 | 8% |
| 25 + | $13.97 | 17% |
*price indicative
- RS Stock No.:
- 441-216
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1.1m | |
| Connector Shrouded A | No | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Colour | Red, Black | |
| Connector Stackable A | No | |
| Voltage | 1kV | |
| Connector Stackable B | No | |
| Connector Orientation B | Right Angle | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1.1m | ||
Connector Shrouded A No | ||
Current 10A | ||
Connector Orientation A Straight | ||
Colour Red, Black | ||
Connector Stackable A No | ||
Voltage 1kV | ||
Connector Stackable B No | ||
Connector Orientation B Right Angle | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 110 cm Length
The RS PRO Test Lead is designed for precise electrical testing, featuring a 110 cm length for versatile use. It is ideal for professionals requiring reliable connections in various testing environments, offering enhanced durability and performance.
Features and Benefits
BNC plug IC hook test lead: Ensures secure and stable connections
CAT III: Provides safety for high-voltage applications
Operates at 500V: Suitable for a wide range of testing scenarios
Supports 5A current: Handles moderate current levels effectively
Red and black colour: Easy identification and organisation
Line is a standard 100 cm in length: Offers flexibility and reach
Applications
Electrical testing
Laboratories
Field service
Additional Information
Safety Category: CAT II 1000 V, 10 A
Insulation Material: PVC
Connector A Orientation: Straight
Connector B Orientation: Right Angle
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Testo Multimeter Test Lead 10A Red 1225 mm Lead Length
- RS PRO Connector Test Lead 10A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 10A Red, 12 in Lead Length
- Mueller Electric Test Lead 10A Red, 24 in Lead Length
- Mueller Electric Test Lead 10A Red, 48 in Lead Length
- Mueller Electric Test Lead 10A Red, 60 in Lead Length
- RS PRO Connector Test Lead 10A Black, 1.5 m Lead Length
- Testo Multimeter Test Lead 10A Black 1225 mm Lead Length
