Tesa 4688 04688-00012-00 Cloth Tape, 50 m x 75mm, Silver, Rubber Finish
- RS Stock No.:
- 191-792
- Mfr. Part No.:
- 04688-00012-00
- Brand:
- Tesa
Subtotal (1 unit)*
$78.87
(exc. GST)
$86.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.87 |
*price indicative
- RS Stock No.:
- 191-792
- Mfr. Part No.:
- 04688-00012-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Colour | Silver | |
| Tape Type | Cloth Tape | |
| Width | 75mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 6% | |
| Tensile Strength | 52N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Rubber | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | TLV 9027 | |
| Trade Name | 4688 | |
| Model Number | 04688-00012-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Colour Silver | ||
Tape Type Cloth Tape | ||
Width 75mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 6% | ||
Tensile Strength 52N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Rubber | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals TLV 9027 | ||
Trade Name 4688 | ||
Model Number 04688-00012-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Tesa Cloth Tape, 75mm Width, Silver - 04688-00012-00
This cloth tape provides a robust sealing and fastening solution for industrial settings where temperature resilience and Durable adhesion are required. It combines a woven polyethylene cloth backing with a rubber-based adhesive to perform across a broad thermal range while maintaining a flexible finish suitable for irregular surfaces. The roll format supplies a lengthy working run for continuous on-site tasks.
Features and Benefits:
• 110°C Maximum operating temperature maintains bond under heat
• 4.5N/cm Adhesion strength secures surfaces with firm hold
• 52N/cm Tensile strength resists pull forces during handling
• 0.26mm Thickness offers consistent layer performance
• 6% Elongation at break limits stretch for accurate placement
• 4.5N/cm Adhesion strength secures surfaces with firm hold
• 52N/cm Tensile strength resists pull forces during handling
• 0.26mm Thickness offers consistent layer performance
• 6% Elongation at break limits stretch for accurate placement
Applications
• Suitable for temporary bundling of cable runs
• Used for patching and sealing in maintenance work
• Ideal for surface protection during fabrication processes
• Can be used for masking on coarse substrates
• Used with outdoor equipment needing water resistance
• Used for patching and sealing in maintenance work
• Ideal for surface protection during fabrication processes
• Can be used for masking on coarse substrates
• Used with outdoor equipment needing water resistance
What backing material allows the tape to conform to uneven surfaces?
The backing is a polyethylene cloth that provides flexibility and tear resistance.
How does the adhesive behave in damp conditions?
The rubber adhesive produces a water-resistant finish that helps maintain adhesion when exposed to moisture.
What roll length supports extended tasks without frequent changes?
The product is supplied in a 50m length to reduce roll changes during continuous operations.
How thin is the tape for applications requiring minimal build-up?
The tape has a thickness of 0.26mm enabling low-profile application.
What indicator shows resistance to tearing under load?
Tensile performance measured at 52N/cm demonstrates the tapes tear-resistant capability.
- RS Stock No. 0191791
- Mfr. Part No. 04688-00006-00
Each
$26.30
- RS Stock No. 0191790
- Mfr. Part No. 04688-00004-00
Each
$39.29
- RS Stock No. 0646874
- Mfr. Part No. 04124-00012-00
1 Pack of 72
$775.72
- RS Stock No. 0646941
- Mfr. Part No. 04657-00113-00
Each
$121.55
Related links
- Tesa Tesa 4688 04688-00006-00 Cloth Tape Silver, Rubber Finish
- Tesa Tesa 4688 04688-00004-00 Cloth Tape Silver, Rubber Finish
- Tesa Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00049-01 Cloth Tape Cream, Cream Finish
- Tesa Tesa 4688 Blue Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00048-01 Cloth Tape Cream Finish
- Tesa Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish










