Tesa 4688 Red Polyethylene Cloth Tape, 50mm x 50 m
- RS Stock No.:
- 482-3419
- Mfr. Part No.:
- 04688-00021-00
- Brand:
- Tesa
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$69.94
(exc. GST)
$76.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $69.94 | - |
| 20 - 49 | $67.95 | 2% |
| 50 + | $65.62 | 6% |
*price indicative
- RS Stock No.:
- 482-3419
- Mfr. Part No.:
- 04688-00021-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Red | |
| Breakdown Voltage | 2.9kV | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene | |
| Thickness | 260μm | |
| Maximum Operating Temperature | 110°C | |
| Trade Name | 4688 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5N/cm | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | TLV 9027/01/06 | |
| Tensile Strength | 52N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Red | ||
Breakdown Voltage 2.9kV | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene | ||
Thickness 260μm | ||
Maximum Operating Temperature 110°C | ||
Trade Name 4688 | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5N/cm | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals TLV 9027/01/06 | ||
Tensile Strength 52N/cm | ||
TESA Cloth Tape, 50mm Width, 50m Length - 04688-00021-00
This cloth tape is a robust adhesive solution designed for demanding industrial and electrical tasks. It combines a polyethylene backing with a natural rubber adhesive to provide secure bonding and handling in routine applications. The product is intended for environments where controlled thermal exposure and mechanical performance are required.
Features and Benefits:
• 260μm thickness provides consistent tear resistance and handleability
• 110°C maximum operating temperature supports elevated-heat applications
• 52N/cm tensile strength delivers significant longitudinal load capacity
• 4.5N/cm adhesion offers firm initial tack and substrate hold
• 2900V breakdown voltage enables electrical separation where needed
• 110°C maximum operating temperature supports elevated-heat applications
• 52N/cm tensile strength delivers significant longitudinal load capacity
• 4.5N/cm adhesion offers firm initial tack and substrate hold
• 2900V breakdown voltage enables electrical separation where needed
Applications
• Suitable for high-temperature cable bundling and insulation repairs
• Used for sealing and strapping in maintenance operations
• Ideal for masking and surface protection during finishing tasks
• Can be used for temporary electrical insulation in assemblies
• Used with conduit and junction box work requiring mechanical hold
• Used for sealing and strapping in maintenance operations
• Ideal for masking and surface protection during finishing tasks
• Can be used for temporary electrical insulation in assemblies
• Used with conduit and junction box work requiring mechanical hold
What backing material affects flexibility and conformability?
The backing is polyethylene which provides flexibility while resisting abrasion and moisture.
Which adhesive type determines bond behaviour on substrates?
A natural rubber adhesive is used, offering Rapid tack and effective adherence to common materials.
How does the tape perform under electrical stress?
It has a 2900V breakdown voltage, providing dielectric separation for low-to-moderate electrical applications.
What mechanical limits should be considered during use?
Tensile strength is 52N/cm, indicating the longitudinal load the material can sustain before failure.
How long is each roll and what colour is it?
Each roll measures 50m in length and is supplied in red.
Related links
- Tesa Tesa 4688 Blue Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 Black Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 Yellow Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 Green Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 White Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 4688 Duct Tape Red, Polyethylene Finish
- Tesa Tesa 4688 04688-00006-00 Cloth Tape Silver, Rubber Finish
