Tesa 4688 04688-00004-00 Cloth Tape, 50 m x 38mm, Silver, Rubber Finish
- RS Stock No.:
- 191-790
- Mfr. Part No.:
- 04688-00004-00
- Brand:
- Tesa
Subtotal (1 unit)*
$39.29
(exc. GST)
$43.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.29 |
*price indicative
- RS Stock No.:
- 191-790
- Mfr. Part No.:
- 04688-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Silver | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 52N/cm | |
| Finish | Rubber | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | TLV 9027 | |
| Trade Name | 4688 | |
| Model Number | 04688-00004-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Silver | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 38mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 52N/cm | ||
Finish Rubber | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals TLV 9027 | ||
Trade Name 4688 | ||
Model Number 04688-00004-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Tesa Cloth Tape, 38mm Width, Silver - 04688-00004-00
This cloth tape provides a robust solution for securing, sealing and temporary repairs in industrial settings. It combines a polyethylene cloth backing with a rubber adhesive to deliver consistent bond performance across a wide service temperature range. The product is supplied on a 50 m roll and is suited to tasks requiring durable, conformable tape with moderate elongation behaviour.
Features and Benefits:
• 4.5 N/cm adhesion strength delivers secure initial tack
• 52 N/cm tensile strength resists tearing under load
• 0 to 110°C operating range withstands thermal variation
• 0.26 mm thickness ensures Durable surface protection
• 9% elongation limits stretch for controlled application
• 52 N/cm tensile strength resists tearing under load
• 0 to 110°C operating range withstands thermal variation
• 0.26 mm thickness ensures Durable surface protection
• 9% elongation limits stretch for controlled application
Applications
• Suitable for sealing ducts and cable joints in plant rooms
• Ideal for temporary repairs on industrial equipment surfaces
• Used with metal and composite substrates for bundling
• Can be used for labelling and protective surface masking
• Appropriate for maintenance tasks in fabrication workshops
• Ideal for temporary repairs on industrial equipment surfaces
• Used with metal and composite substrates for bundling
• Can be used for labelling and protective surface masking
• Appropriate for maintenance tasks in fabrication workshops
What backing material provides structural support?
The backing is polyethylene cloth which offers dimensional stability and conforms to irregular surfaces.
How does the adhesive perform on initial contact?
A rubber-based adhesive provides strong initial tack with 4.5 N/cm adhesion strength for quick bonding.
What mechanical limits affect longitudinal stretching?
The tape exhibits 9% elongation at break, indicating limited stretch before failure.
How long is a standard supply roll and how thick is the tape?
Each roll is 50 m long and the tape thickness is 0.26 mm.
Which certification or approval applies to this product?
It is supplied with TLV 9027 approval for specified industrial use.
- RS Stock No. 0191791
- Mfr. Part No. 04688-00006-00
Each
$26.30
- RS Stock No. 0191792
- Mfr. Part No. 04688-00012-00
Each
$78.87
- RS Stock No. 0646850
- Mfr. Part No. 04651-00682-00
1 Pack of 6
$2,502.38
- RS Stock No. 0646840
- Mfr. Part No. 04541-00105-00
Each
$155.71
Related links
- Tesa Tesa 4688 04688-00006-00 Cloth Tape Silver, Rubber Finish
- Tesa Tesa 4688 04688-00012-00 Cloth Tape Silver, Rubber Finish
- Tesa Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 Black Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 Yellow Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 White Polyethylene Cloth Tape, 50mm x 50 m
- Tesa Tesa 4688 Blue Polyethylene Cloth Tape, 50mm x 50 m










