Tesa 4688 04688-00006-00 Cloth Tape, 50 m x 25mm, Silver, Rubber Finish
- RS Stock No.:
- 191-791
- Mfr. Part No.:
- 04688-00006-00
- Brand:
- Tesa
Subtotal (1 unit)*
$26.30
(exc. GST)
$28.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.30 |
*price indicative
- RS Stock No.:
- 191-791
- Mfr. Part No.:
- 04688-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Silver | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 52N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Rubber | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | TLV 9027 | |
| Trade Name | 4688 | |
| Model Number | 04688-00006-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Silver | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 52N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Rubber | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals TLV 9027 | ||
Trade Name 4688 | ||
Model Number 04688-00006-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Tesa Cloth Tape, 25mm Width, Silver - 04688-00006-00
This cloth tape is a fabric-reinforced adhesive tape designed for robust sealing and general industrial use. It combines a polyethylene cloth backing with a rubber-based adhesive to perform across a wide temperature range and under moderate mechanical load. The roll format supports extended operational use where sustained adhesion and easy handling are required.
Features and Benefits:
• 110°C Maximum Operating Temperature provides heat tolerance for hot environments
• 0°C Minimum Operating Temperature enables use in cool conditions
• 52N/cm Tensile Strength resists mechanical pulling forces
• 4.5N/cm Adhesion Strength ensures secure bond to typical surfaces
• 9% Elongation At Break limits stretch for dimensional stability
• 0°C Minimum Operating Temperature enables use in cool conditions
• 52N/cm Tensile Strength resists mechanical pulling forces
• 4.5N/cm Adhesion Strength ensures secure bond to typical surfaces
• 9% Elongation At Break limits stretch for dimensional stability
Applications
• Used for heavy-duty sealing on ducts and joints
• Suitable for temporary repairs in maintenance workshops
• Ideal for packaging and securing shipments in transit
• Can be used for bundling cables and conduit runs
• Used with surface masking during painting and refurbishment
• Suitable for temporary repairs in maintenance workshops
• Ideal for packaging and securing shipments in transit
• Can be used for bundling cables and conduit runs
• Used with surface masking during painting and refurbishment
What backing material contributes to tear resistance?
The backing is polyethylene cloth which gives a fabric structure that resists tearing while remaining flexible.
How does the adhesive behave across temperatures?
The rubber adhesive maintains cohesive tack between 0°C and 110°C enabling consistent contact over that operating range.
What indicates suitability for load-bearing uses?
A tensile strength of 52N/cm and a low elongation at break of 9% indicate it withstands pull forces with limited stretch.
What roll length and thickness are provided for project planning?
Each roll is supplied as 50 m length with a thickness of 0.26 mm to inform material estimates.
Does it meet any industry approval for selection?
It is produced to the TLV 9027 approval standard which can be referenced when specifying materials.
- RS Stock No. 0191790
- Mfr. Part No. 04688-00004-00
Each
$39.29
- RS Stock No. 0191792
- Mfr. Part No. 04688-00012-00
Each
$78.87
- RS Stock No. 0646941
- Mfr. Part No. 04657-00113-00
Each
$121.55
- RS Stock No. 0455676
- Mfr. Part No. 04688-00049-01
Each
$19.74
Related links
- Tesa Tesa 4688 04688-00012-00 Cloth Tape Silver, Rubber Finish
- Tesa Tesa 4688 04688-00004-00 Cloth Tape Silver, Rubber Finish
- Tesa Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00048-01 Cloth Tape Cream Finish
- Tesa Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa Tesa 4688 04688-00049-01 Cloth Tape Cream, Cream Finish
- Tesa Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish











