Bosch PRO GWB Cordless 12 V 11 nm 1300rpm
- RS Stock No.:
- 829-149
- Mfr. Part No.:
- 0.601.390.909
- Brand:
- Bosch
Subtotal (1 unit)*
$387.54
(exc. GST)
$426.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 November 2026
- Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.54 |
*price indicative
- RS Stock No.:
- 829-149
- Mfr. Part No.:
- 0.601.390.909
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Angle Drill | |
| Torque Rating | 11nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Handle Type | Soft Grip | |
| Series | PRO GWB | |
| Overall Length | 294mm | |
| Speed | 1300rpm | |
| Overall Width | 110mm | |
| Weight | 1.2kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Angle Drill | ||
Torque Rating 11nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Handle Type Soft Grip | ||
Series PRO GWB | ||
Overall Length 294mm | ||
Speed 1300rpm | ||
Overall Width 110mm | ||
Weight 1.2kg | ||
- COO (Country of Origin):
- MX
The Bosch Cordless Angle Drill provides a versatile solution for drilling and screwdriving in restricted spaces. Its articulating head adjusts to five different positions for maximum flexibility in hard-to-reach areas.
Ultra-compact 11 cm adjustable head for tight spaces
High speed of 1,300 rpm for fast progress
Maximum drilling diameter of 10 mm in wood
Lightweight design from 0.9 kg for reduced fatigue
Related links
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 10 mm 32 Nm 1500rpm
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO GST 0.601.5B7.001 Cordless 95 mm 45 °
- Wera Preset Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Omron H3RN Series Panel Timer Relay 12 V dc 12V ac Multifunction-Function, SPDT Switch
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 4.6 Nm
