Milwaukee M12 Black, Abrasion Resistant Jacket, 2XL 1 EA
- RS Stock No.:
- 218-271
- Mfr. Part No.:
- 4932480089
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-271
- Mfr. Part No.:
- 4932480089
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Series | M12 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Series M12 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee heated jacket powered by M12 battery features carbon fiber heating elements for heat distribution across the chest back and shoulders. Offers up to 11 hours of heat with M12 REDLITHIUM 3.0 Ah battery. Lightweight durable rip stop polyester with reinforced wear zones. 5 heating zones with 3 heat settings. Machine washable and dryable. Includes battery adapter.
Packaged by 1
Colour Black
Size XXL
Related links
- Milwaukee M12 Black Abrasion Resistant Jacket, XL 1 EA
- Milwaukee M12 Black Abrasion Resistant Jacket, L 1 EA
- Delta Plus NORTHWOOD3 3 Black Abrasion Resistant Work Jacket, 2XL 1 EA
- Sioen 1 Navy 2XL 1 EA
- Flexitog X29J Yellow Cold Resistant Jacket, 2XL 1 EA
- Portwest PWR 3 Black Water Resistant Jacket Storm Flap, S 1 EA
- Milwaukee M12 Black Jacket, M 1 EA
- Milwaukee M12 Black Jacket, S 1 EA
