Dremel DD12V Hexagon Cordless Drill, Type G - British 3-Pin 12 V 1/4 in 800rpm

Subtotal (1 unit)*

$315.77

(exc. GST)

$347.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.77

*price indicative

RS Stock No.:
629-995
Mfr. Part No.:
DD12V-S1
Brand:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Product Type

Cordless Drill

Battery Voltage

12V

Corded/Cordless

Cordless

Handle Type

Insulated

Motor Type

Brushless

Battery Capacity

1.3Ah

Series

DD12V

Chuck Size

1/4in

Chuck Type

Hexagon

Speed

800rpm

Weight

1.02kg

Standards/Approvals

EN 50689

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
CN
The Dremel Power Tool is designed for driving and loosening screws, as well as for drilling in wood, metal, ceramic, and plastic. It is also equipped for detecting metal or wooden supports and beams in dry walls and drywall ceilings, making it versatile for interior construction and renovation tasks. The Laser Level is intended for determining and checking horizontal and vertical lines in interior spaces. This product is classified as a consumer laser product in accordance with EN 50689. Additionally, the Battery Charger is specifically designed to charge the rechargeable Dremel Li-Ion batteries, ensuring convenient and reliable power management for the tool.

Screwdriver bit

Universal bit holder

Rechargeable battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy