Milwaukee M12 Black, Tear Resistant, Abrasion Resistant Jacket, XL 1 EA
- RS Stock No.:
- 218-269
- Mfr. Part No.:
- 4932480088
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-269
- Mfr. Part No.:
- 4932480088
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Women | |
| Series | M12 | |
| Standards/Approvals | No | |
| Resistance Features | Tear Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jacket | ||
Size XL | ||
Colour Black | ||
Gender Women | ||
Series M12 | ||
Standards/Approvals No | ||
Resistance Features Tear Resistant, Abrasion Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee heated jacket powered by M12 battery features carbon fiber heating elements for heat distribution across the chest back and shoulders. Offers up to 11 hours of heat with M12 REDLITHIUM 3.0 Ah battery. Lightweight durable rip stop polyester with reinforced wear zones. 5 heating zones with 3 heat settings. Machine washable and dryable. Includes battery adapter.
Packaged by 1
Colour Black
Size XL
Related links
- Milwaukee M12 Black Abrasion Resistant Jacket, L 1 EA
- Milwaukee M12 Black 2XL 1 EA
- MOLINEL Petrol Blue Penetration Resistance Breathable XL 1 EA
- Parade OTTAWA 3 Khaki Tear Resistant Bomber Jacket Zipper, XL 1 EA
- Delta Plus NORTHWOOD3 3 Grey Abrasion Resistant Work Jacket, XL 1 EA
- Parade OTTAWA 3 Khaki Abrasion Resistant Bomber Jacket Zipper, L 1 EA
- Milwaukee M12 Black Jacket, M 1 EA
- Milwaukee M12 Black Jacket, S 1 EA
