Milwaukee M12 Black Jacket, M 1 EA
- RS Stock No.:
- 218-266
- Mfr. Part No.:
- 4932480086
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-266
- Mfr. Part No.:
- 4932480086
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Series | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Series M12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee heated jacket powered by M12 battery features carbon fiber heating elements for heat distribution across the chest back and shoulders. Offers up to 11 hours of heat with M12 REDLITHIUM 3.0 Ah battery. Lightweight durable rip stop polyester with reinforced wear zones. 5 heating zones with 3 heat settings. Machine washable and dryable. Includes battery adapter.
Packaged by 1
Colour Black
Size M
Related links
- Milwaukee M12 Black Jacket, S 1 EA
- Milwaukee M12 Black Abrasion Resistant Jacket, XL 1 EA
- Dickies DK0A4YN9 Black Jacket, M 1 EA
- JRC 987519-C Black Jacket, M 1 EA
- RS PRO 3 Black M 1 EA
- JRC 991173 1 Black Jacket Coulisse, M 1 EA
- Milwaukee M12 Black 2XL 1 EA
- Milwaukee M12 Black Abrasion Resistant Jacket, L 1 EA
