DeWALT DWD241-QS Corded, Type G
- RS Stock No.:
- 457-485
- Mfr. Part No.:
- DWD241-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$632.36
(exc. GST)
$695.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.36 |
*price indicative
- RS Stock No.:
- 457-485
- Mfr. Part No.:
- DWD241-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Corded Drill | |
| Corded/Cordless | Corded | |
| Motor Type | 1800 W Motor | |
| Handle Type | Dual Component | |
| Series | DWD241-QS | |
| Speed | 225rpm, 725rpm | |
| Power Rating | 1.8kW | |
| Standards/Approvals | RoHS Exempt | |
| Weight | 6.3kg | |
| Plug Type | Type G | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Corded Drill | ||
Corded/Cordless Corded | ||
Motor Type 1800 W Motor | ||
Handle Type Dual Component | ||
Series DWD241-QS | ||
Speed 225rpm, 725rpm | ||
Power Rating 1.8kW | ||
Standards/Approvals RoHS Exempt | ||
Weight 6.3kg | ||
Plug Type Type G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT powerful Dual Handle Paddle Mixer is designed to handle thicker, more viscous materials with ease. With features like a 1800W motor, a 3-speed dial for optimized control, and a variable speed trigger, this mixer offers complete control and comfort for prolonged mixing sessions.
Powerful 1800W motor for handling thicker materials
3-speed dial for optimized control and performance
Variable speed trigger for additional control
Dual handle design for complete control and comfort
Standard M14 paddle connection for user preferred paddle
Sound Power of 96 dB(A) for low noise operation
No Load Speed ranging from 225 to 725 Rpm
Related links
- Steinel 089436 500 °C max Corded 1600 W, Type G - British 3-Pin
- Steinel 089429 500 °C max Corded 1600 W, Type G - British 3-Pin
- DeWALT Cordless Cordless Staple & Nail Gun, Type G
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT D26200-GB Corded Corded Routers/Trimmers Type G
- DeWALT D26203-GB Corded Corded Routers/Trimmers Type G
- DeWALT D26204K-GB Corded Corded Routers/Trimmers Type G
