Dormer HSS, 12.5 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 268-6433
- Mfr. Part No.:
- A10012.5
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$226.76
(exc. GST)
$249.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $45.352 | $226.76 |
*price indicative
- RS Stock No.:
- 268-6433
- Mfr. Part No.:
- A10012.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Drilling Length | 101mm | |
| Drill Bit Size | 12.5mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ISO, DIN 338, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Drilling Length 101mm | ||
Drill Bit Size 12.5mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals ISO, DIN 338, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 12.5 mm with an overall length of 151 mm and flute length of 101 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Suitable for many materials
Great and versatile all around drill
Provide strength and is easy to regrind
Suitable for both hand and machine use
- RS Stock No. 3946987
- Mfr. Part No. A00212.5
Each
$40.05
- RS Stock No. 2686409
- Mfr. Part No. A02212.5
Each (In a Pack of 5)
$77.482
- RS Stock No. 2729736
- Mfr. Part No. R45812.5
Each
$400.92
Related links
- Dormer HSS, 151mm Overall 12.5 mm
- BETA HSS, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Cobalt, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Tin, 151mm Overall 12.5 mm 1
- Dormer HSS, 151mm Overall 12 mm 1
- Dormer HSS, 151mm Overall 13 mm 1
- Dormer High Speed Steel, 151mm Overall 12.5 mm
- Dormer High Speed Steel-E, 151mm Overall 12.5 mm











