BETA High Speed Steel Cobalt, 12.5 mm, 151mm Overall, 12.5 mm Shank Drill Bit

Subtotal (1 unit)*

$121.10

(exc. GST)

$133.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.10

*price indicative

RS Stock No.:
225-0882
Mfr. Part No.:
415 12,50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

3

Flute Type

Helical

Overall Length

151mm

Number of Pieces

1

Shank Type

Cylindrical

Drill Point Angle

130°

Drill Bit Size

12.5mm

Drilling Length

101mm

Shank Size

12.5mm

Standards/Approvals

415 DIN 338 ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy