BETA High Speed Steel Tin, 12.5 mm, 151mm Overall, 12.5 mm Shank Drill Bit
- RS Stock No.:
- 225-7670
- Mfr. Part No.:
- 414 12,50
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7670
- Mfr. Part No.:
- 414 12,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | High Speed Steel, Tin | |
| Shank Size | 12.5mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 12.5mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish High Speed Steel, Tin | ||
Shank Size 12.5mm | ||
Drilling Length 101mm | ||
Drill Point Angle 130° | ||
Drill Bit Size 12.5mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Tin, 151mm Overall 13 mm 1
- BETA HSS, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Tin, 151mm Overall 13 mm
- Dormer High Speed Steel, 151mm Overall 12.5 mm
- Dormer High Speed Steel-E, 151mm Overall 12.5 mm
- Dormer High Speed Steel Tin, 151mm Overall
- Dormer HSS, 151mm Overall 12.5 mm 1
