Dormer HSS, 12.5 mm, 151mm Overall, 12.5 mm Shank Drill Bit
- RS Stock No.:
- 394-6987
- Mfr. Part No.:
- A00212.5
- Brand:
- Dormer
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$40.05
(exc. GST)
$44.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.05 | - |
| 5 + | $32.95 | 17% |
*price indicative
- RS Stock No.:
- 394-6987
- Mfr. Part No.:
- A00212.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 12.5mm | |
| Cutting Direction | Right | |
| Drilling Length | 101mm | |
| Shank Size | 12.5mm | |
| Standards/Approvals | DIN 338 RN/BS 328/ISO 235 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Drill Point Angle 118° | ||
Drill Bit Size 12.5mm | ||
Cutting Direction Right | ||
Drilling Length 101mm | ||
Shank Size 12.5mm | ||
Standards/Approvals DIN 338 RN/BS 328/ISO 235 | ||
RoHS Status: Exempt
Dormer A002 Series Drill Bit, 12.5mm Diameter, 151mm Overall Length - A002-12.5
This drill bit by Dormer is a high-speed steel twist drill bit with a diameter of 12.5 mm. Whether for heavy-duty tasks or general engineering needs, this drill bit is a reliable choice.
Features & Benefits
• 12.5mm diameter for accurate drilling
• HSS material for durability and strength
• Twist drill bit design for clean and precise holes
• Overall length of 151 mm for versatility
• 12.5 mm shank size for compatibility with various drills
Applications
• General purpose engineering drills
Can it be used for precision drilling?
Yes, this drill bit is designed for precise drilling tasks.
Will it fit standard drill machines?
Yes, the 12.5mm shank size makes it compatible with most standard drill machines.
Is this drill suitable for industrial use?
Yes, this high-speed steel drill bit is industrial-grade and suitable for heavy-duty applications.
