Dormer High Speed Steel, 12.5 mm, 151mm Overall, 12.5 mm Shank Drill Bit
- RS Stock No.:
- 231-7969
- Mfr. Part No.:
- 0007778
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$535.48
(exc. GST)
$589.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 85 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $107.096 | $535.48 |
*price indicative
- RS Stock No.:
- 231-7969
- Mfr. Part No.:
- 0007778
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Oxide | |
| Drill Bit Size | 12.5mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Shank Size | 12.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Oxide | ||
Drill Bit Size 12.5mm | ||
Drilling Length 101mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Shank Size 12.5mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
The Dormer Jobber Drill Split is designed for drilling stainless steel with hand-held applications, but can also be used effectively in machines. The 135° split point helps to self-centre and reduces the cutting forces. The steam tempered finish helps stop work piece material from sticking to the cutting edge.
Cutting diameter 12.50 mm
Length chip flute 100 mm
Overall Length 151 mm
Connection diameter on machine side 12.50 mm
- RS Stock No. 2729736
- Mfr. Part No. R45812.5
Each
$400.92
- RS Stock No. 2686539
- Mfr. Part No. A77712.5
Each (In a Pack of 5)
$145.708
- RS Stock No. 3946987
- Mfr. Part No. A00212.5
Each
$40.05
- RS Stock No. 4244175
- Mfr. Part No. DT5061-QZ
Each
$29.96
Related links
- Dormer High Speed Steel-E, 151mm Overall 12.5 mm
- BETA High Speed Steel Cobalt, 151mm Overall 12.5 mm 1
- Dormer High Speed Steel, 151mm Overall
- BETA High Speed Steel Tin, 151mm Overall 12.5 mm 1
- Dormer High Speed Steel Tin, 151mm Overall
- DeWALT High Speed Steel 12.5 mm 2, 151mm Overall
- SAM High Speed Steel, 151mm Overall
- BETA High Speed Steel, 151mm Overall 13 mm











