Dormer HSS, 102mm Overall 12.5 mm 1
- RS Stock No.:
- 268-6409
- Mfr. Part No.:
- A02212.5
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$387.41
(exc. GST)
$426.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $77.482 | $387.41 |
*price indicative
- RS Stock No.:
- 268-6409
- Mfr. Part No.:
- A02212.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 102mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Finish | Tin | |
| Drill Bit Size | 12.5mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 102mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Finish Tin | ||
Drill Bit Size 12.5mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 12.5 mm diameter with an overall length of 102 mm and flute length of 51 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
Related links
- Dormer HSS, 102mm Overall 13 mm 1
- Dormer HSS, 130mm Overall 12.5 mm 1
- Dormer HSS, 151mm Overall 12.5 mm 1
- BETA HSS, 151mm Overall 12.5 mm 1
- Dormer HSS, 151mm Overall 12.5 mm
- BETA High Speed Steel Cobalt, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Tin, 151mm Overall 12.5 mm 1
- Tivoly High Speed Steel, 181mm Overall 12.5 mm 1
