Tivoly High Speed Steel, 12.5 mm, 181mm Overall Drill Bit
- RS Stock No.:
- 270-5609
- Mfr. Part No.:
- 90200611250
- Brand:
- Tivoly
Subtotal (1 unit)*
$29.16
(exc. GST)
$32.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.16 |
*price indicative
- RS Stock No.:
- 270-5609
- Mfr. Part No.:
- 90200611250
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 181mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 12.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 340, h8, RoHS:Exempt | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 181mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 12.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 340, h8, RoHS:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly roll forged HSS metal drill bit is mores taper laminated drill bit for drilling common metals and is used occasionally.
Especially for soft steels and plastics
Economical drill bit
Made in France
High-speed steel
Related links
- BETA High Speed Steel Cobalt, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Tin, 151mm Overall 12.5 mm 1
- Tivoly High Speed Steel, 178mm Overall 16 mm 1
- Tivoly High Speed Steel, 117mm Overall 8 mm 1
- Tivoly High Speed Steel, 198mm Overall 18.5 mm 1
- Tivoly High Speed Steel, 210mm Overall 22 mm 1
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
- Tivoly High Speed Steel 27 mm Diameter Drill Bit 1 Pieces
