Bosch Solid Carbide Drill Bit 26 mm 1, 320mm Overall
- RS Stock No.:
- 674-118
- Mfr. Part No.:
- 2608900245
- Brand:
- Bosch
Subtotal (1 unit)*
$477.50
(exc. GST)
$525.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.50 |
*price indicative
- RS Stock No.:
- 674-118
- Mfr. Part No.:
- 2608900245
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 320mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drilling Length | 200mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 26mm | |
| Cutting Direction | Right | |
| Shank Size | 26mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 320mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drilling Length 200mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 26mm | ||
Cutting Direction Right | ||
Shank Size 26mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds max-8x hammer drill bit designed for drilling into reinforced concrete, making it a VITAL tool for construction professionals and DIY enthusiasts alike. Featuring a robust 4-cutter full carbide head and unique Bosch Carbide Technology, this drill bit ensures exceptional durability and reliability. Its innovative design allows for efficient penetration and optimal performance, especially when tackling demanding jobs such as chemical Anchor setting or rebar connections. The meticulously engineered drill tip connection enhances resistance, thanks to Bosch's Advanced welding process, which extends the functional life of the bit. Built to last, the expert sds max-8x claims to deliver up to three times the longevity compared to its predecessors.
Ideal for drilling holes in reinforced concrete
Best suited for construction workers seeking long-lasting performance
Features a 4-cutter full carbide head for superior cutting efficiency
Engineered with Bosch Carbide Technology for exceptional durability
Lasts up to 3x longer than Bosch sds max-4 drill bits
Compatible with all SDS max rotary hammer drills
Highly resistant drill tip connection due to a unique welding process
Offers various sizes and packaging options to suit different needs
Perfect for applications such as chemical Anchor setting and rebar connections
Related links
- Bosch Solid Carbide Drill Bit 24 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 26 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 115mm Overall
