Bosch Solid Carbide Drill Bit 24 mm 1, 320mm Overall
- RS Stock No.:
- 674-113
- Mfr. Part No.:
- 2608900238
- Brand:
- Bosch
Subtotal (1 unit)*
$450.19
(exc. GST)
$495.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.19 |
*price indicative
- RS Stock No.:
- 674-113
- Mfr. Part No.:
- 2608900238
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 320mm | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drill Bit Size | 24mm | |
| Drilling Length | 200mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Shank Size | 24mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 320mm | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drill Bit Size 24mm | ||
Drilling Length 200mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Shank Size 24mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert SDS max-8X hammer drill bit designed for professional drilling in reinforced concrete, making it an essential tool for construction and renovation projects. This drill bit features an exceptionally Durable tip MADE with Bosch Carbide Technology, ensuring it can effectively Punch through tough materials with ease. Its innovative 4-cutter full carbide head optimally transfers power while improving drilling efficiency, enabling users to achieve precise results. With a design that fits all SDS max rotary hammer drills, this bit supports various applications, including chemical Anchor settings and rebar connections. The Advanced welding process employed in the construction of the drill tip connection enhances durability, ensuring long-lasting performance for even the most demanding tasks.
Ideal for drilling holes in reinforced concrete, suitable for chemical Anchor setting and rebar connections
Offers exceptional durability with a tip engineered using Bosch Carbide Technology
Features a 4-cutter full carbide head for effective power transfer and improved drilling performance
Designed to last up to 3 times longer than Bosch SDS max-4 drill bits, ensuring reliability and Value
Compatible with all SDS max rotary hammer drills, providing flexibility and ease of use
Utilises a unique welding process for a highly resistant drill tip connection, enhancing overall robustness
Available in multiple sizes to accommodate various drilling requirements, catering to diverse project demands
Related links
- Bosch Solid Carbide Drill Bit 22 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 26 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 320 mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 320mm Overall
