Bosch Solid Carbide Drill Bit 26 mm 1, 520mm Overall

Subtotal (1 unit)*

$632.98

(exc. GST)

$696.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.98

*price indicative

RS Stock No.:
674-119
Mfr. Part No.:
2608900246
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Sub Type

Drill Bit

Number of Flutes

2

Overall Length

520mm

Flute Type

Spiral

Shank Type

Round

Number of Pieces

1

Drilling Length

400mm

Shank Size

26mm

Drill Point Angle

135°

Drill Bit Size

26mm

Cutting Direction

Right

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds max-8x hammer drill bit designed for efficient drilling in reinforced concrete. This drill bit features Bosch Carbide Technology, ensuring an exceptionally Durable tip capable of penetrating tough materials like reinforced concrete. It incorporates a special welding process that enhances the connection of the drill tip, thus extending its life and reliability. The 4-cutter full carbide head enables optimal performance, allowing users to tackle demanding applications with confidence. Ideal for construction professionals, this drill bit is suitable for various tasks, including setting chemical anchors and connecting rebar. Its compatibility with all SDS max rotary hammer drills makes it a versatile addition to any toolkit, ensuring long-lasting and powerful performance.

Made with Bosch Carbide Technology for greater durability

4-cutter full carbide head designed for effective concrete penetration

Exceptional resistance to wear and tear due to special welding processes

Lasts up to 3 times longer than Bosch's previous SDS max-4 drill bit

Optimised for drilling and chemical Anchor settings in reinforced concrete

Versatile fit for all SDS max rotary hammer drills

Available in a range of sizes to meet diverse construction needs

Sold in packs of one or five, accommodating various project scopes

Designed specifically for construction workers seeking reliable performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy