Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
- RS Stock No.:
- 692-574
- Mfr. Part No.:
- 2608900087
- Brand:
- Bosch
Subtotal (1 unit)*
$38.39
(exc. GST)
$42.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.39 |
*price indicative
- RS Stock No.:
- 692-574
- Mfr. Part No.:
- 2608900087
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 115mm | |
| Flute Type | Spiral | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drilling Length | 50 | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 115mm | ||
Flute Type Spiral | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drilling Length 50 | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit, designed for drilling in concrete and reinforced concrete. This drill bit features a 4-cutter, full carbide head MADE from a single piece of metal, which prevents jamming in rebar and offers long life. Used in applications like, drilling into concrete, reinforced concrete, stone, masonry, and brickwork. Lasts up to 3 times longer than a standard Bosch SDS plus-3 drill bit, thanks to Bosch Carbide Technology.
Advanced 4-cutter design
Fits all SDS-plus rotary hammers
Durable and robust build quality
Related links
- Bosch Solid Carbide Drill Bit 7 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 4 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 740mm Overall
