Bosch Solid Carbide Drill Bit 22 mm 1, 320mm Overall

Subtotal (1 unit)*

$424.59

(exc. GST)

$467.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.59

*price indicative

RS Stock No.:
674-110
Mfr. Part No.:
2608900233
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

320mm

Shank Type

Round

Number of Pieces

1

Drill Point Angle

135°

Cutting Direction

Right

Drill Bit Size

22mm

Shank Size

22mm

Drilling Length

200mm

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds max-8x hammer drill bit is meticulously engineered for drilling into reinforced concrete, positioned as an Ideal companion for construction professionals. It's designed to deliver superior longevity and performance, often outlasting standard drill bits significantly. The bit's construction utilises Bosch Carbide Technology, making it exceptionally Durable and suited for the toughest applications. With a 4-cutter full carbide head, this drill bit excels in penetrating hard materials efficiently, ensuring that every drilling task is handled with precision and reliability, exactly what is required on construction sites. Its compatibility with all SDS max rotary hammer drills further enhances its versatility, allowing for easy integration into existing tool kits.

Exceptionally Durable drill bit tip utilising Bosch Carbide Technology

Designed to Punch through reinforced concrete easily

Features a 4-cutter full carbide head for enhanced performance

Resistant drill tip connection through Bosch’s unique welding process

Lasts up to three times longer than Bosch SDS max-4 drill bits

Ideal for drilling holes for chemical Anchor settings and rebar connections

Best suited for construction workers seeking long-lasting and robust tools

Compatible with all SDS max rotary hammer drills, ensuring seamless adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy