Bosch Solid Carbide Drill Bit 25 mm 1, 320mm Overall

Subtotal (1 unit)*

$463.69

(exc. GST)

$510.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.69

*price indicative

RS Stock No.:
674-114
Mfr. Part No.:
2608900240
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

320mm

Shank Type

Round

Number of Pieces

1

Shank Size

25mm

Cutting Direction

Right

Drill Bit Size

25mm

Drilling Length

200mm

Drill Point Angle

135°

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds max-8x hammer drill bit designed for efficient drilling in reinforced concrete. Featuring an exceptionally Durable tip crafted with Bosch Carbide Technology, this drill bit delivers impressive longevity and performance. The innovative 4-cutter full carbide head enables seamless penetration through tough materials while its specially welded connection provides added resilience. Ideal for both construction professionals and DIY enthusiasts, this product is engineered to withstand rigorous use and is compatible with all SDS max rotary hammer drills.

Durable drill bit tip ensures extended lifespan under heavy-duty conditions

4-cutter full carbide head optimises drilling efficiency and speed

Special welding process enhances the strength of the drill tip connection

Rated to last up to 3 times longer than Bosch SDS max-4 drill bits

Suitability for drilling holes in reinforced concrete for chemical Anchor setting

Designed for easy compatibility with all SDS max rotary hammer drills

Offers exceptional durability and power for construction tasks

Available in multiple sizes to accommodate various applications

Pack quantities cater to both individual users and bulk needs

Minimal order quantity ensures flexibility for customers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy