Tivoly 8-Piece for Brique Bton Pierre, 10 mm Max, 3 mm Min
- RS Stock No.:
- 270-5482
- Mfr. Part No.:
- 10960370034
- Brand:
- Tivoly
Subtotal (1 set)*
$72.77
(exc. GST)
$80.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $72.77 |
*price indicative
- RS Stock No.:
- 270-5482
- Mfr. Part No.:
- 10960370034
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Brique Bton Pierre | |
| Number of Pieces | 8 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Brique Bton Pierre | ||
Number of Pieces 8 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 5 SLR graduated concrete drill bits is high performance drill bit for the incredibly fast and precise drilling of reinforced concrete and hard materials, thanks to its faceted carbide cutting insert.
Bits with 3 to 10 mm diameter
Related links
- Tivoly 8-Piece for Brique Bton Pierre 3 mm Min
- Tivoly 5-Piece for Brique Bton Pierre 4 mm Min
- Tivoly 8-Piece Wood Set for Wood 3 mm Min
- Tivoly 9-Piece for Pierre Brique 3 mm Min
- Tivoly 9-Piece for Matriaux Resistant 12 mm Max Carbure Facettes Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
- Tivoly 5-Piece Drill Bit Set for Multi-Material 3 mm Min
