Bahco 8150QR 1/2 in Ratchet with Comfortable Handle Handle, 250mm Overall
- RS Stock No.:
- 281-9202
- Mfr. Part No.:
- 8150QR
- Brand:
- Bahco
Subtotal (1 unit)*
$103.72
(exc. GST)
$114.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.72 |
*price indicative
- RS Stock No.:
- 281-9202
- Mfr. Part No.:
- 8150QR
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Comfortable Handle | |
| Head Shape | Pear | |
| Overall Length | 250mm | |
| Drive Type | Square | |
| Model Number | 8150QR | |
| Material | Chrome Vanadium Steel | |
| Finish | Matte Chrome, Nickel | |
| Number of Points | 60 | |
| Standards/Approvals | ISO 3315/1174-2, DIN 3122/3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Comfortable Handle | ||
Head Shape Pear | ||
Overall Length 250mm | ||
Drive Type Square | ||
Model Number 8150QR | ||
Material Chrome Vanadium Steel | ||
Finish Matte Chrome, Nickel | ||
Number of Points 60 | ||
Standards/Approvals ISO 3315/1174-2, DIN 3122/3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Ratchet, 1/2in Drive Size, 250mm Overall Length - 8150QR
This ratchet is a reversible hand tool designed for controlled torque application in industrial assembly and maintenance environments. It provides precise incremental rotation for fastening tasks in confined spaces and integrates a quick-release mechanism to simplify socket changes while reducing the risk of accidental detachment.
Features & Benefits
• 60-tooth mechanism provides 6° incremental movement for fine control
• Quick-release function enables Rapid and secure socket retention
• Two-component non-slip handle improves grip during extended use
• Pear-shaped head allows access in restricted and angled spaces
• Chrome‑vanadium construction resists wear for prolonged service life
• Quick-release function enables Rapid and secure socket retention
• Two-component non-slip handle improves grip during extended use
• Pear-shaped head allows access in restricted and angled spaces
• Chrome‑vanadium construction resists wear for prolonged service life
**Applications**
• Suitable for automated maintenance of electrical cabinets
• Ideal for assembly work in electronics manufacturing lines
• Used with square‑drive sockets for mechanical workshop tasks
• Can be used for in‑line servicing of automation equipment
• Ideal for assembly work in electronics manufacturing lines
• Used with square‑drive sockets for mechanical workshop tasks
• Can be used for in‑line servicing of automation equipment
What drive Interface does it use and how does that affect accessory choice?
It uses a square 1/2 in drive which is compatible with standard 1/2 in sockets and accessories designed for that drive size.
How is direction changed during operation without removing the tool from the fastener?
A lever located on the wrench head switches drive direction quickly, allowing reversal while the ratchet remains engaged.
What finish is applied and how does it influence maintenance?
The tool has a matt chrome and nickel surface that reduces visible corrosion and simplifies cleaning after use.
Which standards govern its dimensional and functional conformity?
It is manufactured to ISO 3315/1174‑2 and DIN 3122/3120 standards covering ratchet head forms and performance.
- RS Stock No. 2819184
- Mfr. Part No. 6950QR
Each
$62.05
- RS Stock No. 2819190
- Mfr. Part No. 7750QR
Each
$75.23
- RS Stock No. 0810628
- Mfr. Part No. M110070
Each
$487.26
- RS Stock No. 7054827
- Mfr. Part No. 05003692001
Each
$250.06
Related links
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 250mm Overall
- Teng Tools 1200-72U 1/2 in Ratchet with Bi-Material Handle, 250mm Overall
- Bahco 6950QR 1/4 in Ratchet with Comfortable Handle Handle, 145mm Overall
- Bahco 7750QR 3/8 in Ratchet with Comfortable Handle Handle, 200mm Overall
- IRIMO 125-70-1 1/2 in Ratchet with Comfortable Handle 262mm Overall
- SAM 1/2 in Round Sliding T-Handle, 250mm Overall
- Wera 1/2 in Square Sliding T-Handle, 250mm Overall
- Facom 75.15/16 15/16 in Socket Wrench with Tube Handle, 250mm Overall












